reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 50.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen: Website inhoud en klantenservice in het Duits en Engels.

  • Price
  • Manufacturer
  • Modelname
  • Type
  • Technology
  • Design
  • Voltage DC
  • Voltage AC
  • Length
  • Modelname:

    AC axial fan

  • Type:

    Axial fan

  • Voltage AC:

    220

  • Width:

    151 mm

  • Height:

    51 mm

  • Current:

    0.12

  • Performance:

    26 W

  • Ventilation system performance:

    343 c m/h

  • Rotation speed:

    2800 RPM

  • Noise:

    51 dB

  • :

    172 mm

  • Connection:

    Faston 2.8 mm

Weight incl.:

0.87 kg

  • Modelname:

    AC axial fan

  • Type:

    Axial fan

  • Voltage AC:

    230

  • Height:

    89 mm

  • Current:

    0.24

  • Performance:

    56 W

  • Ventilation system performance:

    1443 c m/h

  • Rotation speed:

    2100 RPM

  • Noise:

    57 dB

  • :

    254 mm

  • Connection:

    Faston 2.8 mm

Weight incl.:

2.48 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Design:

    Automatic restart/reverse polarity protection

  • Voltage DC:

    12 V=

  • Length:

    120 mm

  • Width:

    120 mm

  • Height:

    25 mm

  • Current:

    0.451

  • Performance:

    5.4 W

  • Ventilation system performance:

    183.7 m/h

  • Air flow:

    108.2 CFM

  • Rotation speed:

    3100 RPM

  • Noise:

    44.5 dB

  • Protection class:

    UL Class A

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

Weight incl.:

0.16 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with ball bearing

  • Voltage DC:

    24 V=

  • Length:

    120 mm

  • Width:

    120 mm

  • Height:

    25 mm

  • Current:

    0,207

  • Performance:

    5.0 W

  • Ventilation system performance:

    183,7 m/h

  • Rotation speed:

    3100 RPM

  • Noise:

    44.5 dB

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

Weight incl.:

0.16 kg

illustration : illustration similar to
  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with ball bearing

  • Voltage DC:

    24 V=

  • Length:

    120 mm

  • Width:

    120 mm

  • Height:

    38 mm

  • Current:

    0,383

  • Performance:

    9.2 W

  • Ventilation system performance:

    234,4 m/h

  • Rotation speed:

    3100 RPM

  • Noise:

    48 dB

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

Weight incl.:

0.22 kg

illustration : illustration similar to
  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    12 V=

  • Length:

    40 mm

  • Width:

    40 mm

  • Height:

    10 mm

  • Current:

    0.08

  • Performance:

    0.96 W

  • Ventilation system performance:

    11.89 m/h

  • Rotation speed:

    5800 RPM

  • Noise:

    27 dB

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

  • Weight:

    17

Weight incl.:

0.017 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    4,5 - 13,8 V=

  • Length:

    40 mm

  • Width:

    40 mm

  • Height:

    10 mm

  • Current:

    0.130

  • Performance:

    1.6 W

  • Ventilation system performance:

    16,81 m/h

  • Air flow:

    9.9 CFM

  • Rotation speed:

    8500 RPM

  • Noise:

    36.1 dB

  • Protection class:

    UL Class A

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

  • Weight:

    17

Weight incl.:

0.015 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    12 V=

  • Length:

    40 mm

  • Width:

    40 mm

  • Height:

    10 mm

  • Current:

    0.065

  • Performance:

    0.8 W

  • Air flow:

    5.3 CFM

  • Rotation speed:

    4500 RPM

  • Noise:

    18.2 dB

  • Protection class:

    UL Class A

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

  • Weight:

    17

Weight incl.:

0.014 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    24 V=

  • Length:

    40 mm

  • Width:

    40 mm

  • Height:

    20 mm

  • Current:

    0.033

  • Performance:

    0.8 W

  • Ventilation system performance:

    13.0 m/h

  • Rotation speed:

    6200 RPM

  • Noise:

    21 dB

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

Weight incl.:

0.031 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    12 V=

  • Length:

    40 mm

  • Width:

    40 mm

  • Height:

    20 mm

  • Current:

    0.115

  • Performance:

    1.38 W

  • Air flow:

    10.8 CFM

  • Rotation speed:

    8200 RPM

  • Noise:

    27.5 dB

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

  • Weight:

    31

Weight incl.:

0.029 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    12 V=

  • Length:

    40 mm

  • Width:

    40 mm

  • Height:

    20 mm

  • Current:

    0.046

  • Performance:

    0.6 W

  • Air flow:

    5.5 CFM

  • Rotation speed:

    4700 RPM

  • Noise:

    12.8 dB

  • Protection class:

    UL Class A

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

  • Weight:

    31

Weight incl.:

0.029 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    12 V=

  • Length:

    50 mm

  • Width:

    50 mm

  • Height:

    10 mm

  • Current:

    0.17

  • Performance:

    2 W

  • Ventilation system performance:

    25.9 m/h

  • Rotation speed:

    6100 RPM

  • Noise:

    35 dB

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

  • Weight:

    20

Weight incl.:

0.021 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    24 V=

  • Length:

    50 mm

  • Width:

    50 mm

  • Height:

    15 mm

  • Current:

    0.095

  • Performance:

    2.28 W

  • Ventilation system performance:

    31.5 m/h

  • Rotation speed:

    7000 RPM

  • Noise:

    40.1 dB

Weight incl.:

0.027 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Design:

    Automatic restart

  • Voltage DC:

    12 V=

  • Length:

    50 mm

  • Width:

    50 mm

  • Height:

    15 mm

  • Current:

    0.145

  • Performance:

    1.74 W

  • Ventilation system performance:

    31.6 m/h

  • Air flow:

    18.6 CFM

  • Rotation speed:

    7000 RPM

  • Noise:

    40.1 dB

  • Protection class:

    UL Class A

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

Weight incl.:

0.028 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    12 V=

  • Length:

    50 mm

  • Width:

    50 mm

  • Height:

    15 mm

  • Current:

    0.045

  • Performance:

    0.5 W

  • Air flow:

    7.7 CFM

  • Rotation speed:

    3200 RPM

  • Noise:

    17 dB

  • Protection class:

    UL Class A

  • Temperatur max.:

    -10 +70

  • Pole number:

    2

  • Weight:

    20

Weight incl.:

0.029 kg

  • Modelname:

    Axial fan

  • Technology:

    MagLev motor with VAPO bearing

  • Voltage DC:

    12 V=

  • Length:

    60 mm

  • Width:

    60 mm

  • Height:

    10 mm

  • Current:

    0.12

  • Performance:

    1.4 W

  • Ventilation system performance:

    27.2 m/h

  • Rotation speed:

    4000 RPM

  • Noise:

    28.5 dB

  • Temperatur max.:

    -10 +70

  • Pole number:

    4

  • Weight:

    29

Weight incl.:

0.030 kg