reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 50.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

ELRO CS95DVR :: Wireless Wireless Color Camera System - CS95DVR

Item-No.: ELRO CS95DVR
264,32 €
Category of goods: 0

ELRO CS95DVR

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set
    • Assembly
    • Compact
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Measures
    • Ø
    • 62 mm
    • Length
    • 95 mm
  • Implementation
    • Protection class
    • IP44
Digital Camera System with 7-inch (17 cm) monitor. Records may be stored on SD cards. The outer camera has a built-in motion detection and with the IR LED's is a night vision of up to 15 meters.

• 4-Channel 7 "monitor with scan-and quad function
• including SD Card (2GB)
• Built-in SD card slot
• 2 GB storage time: 250 min, 32 GB: 71 hours
• Manual / Motion Recording to SD card
• AV output to TV, with remote control
• Simple on-screen menu
• Digital signal WITHOUT interference
• Up to 250 meters range in open terrain
• External digital camera with motion detector
• Up to 15m night vision with IR LEDs

Camera Adapter (V): 230VAC/5VDC-1A
Frequency (GHz): 2.4GHz GFSK modulated RF signal
Wired / Wireless: Wireless
Wireless Digital / Analogue: Digital
Range up to (m): 250
Lens (mm): 3.6
Horizontal viewing angle (degrees): 56
Vertical Viewing Angle (°): 43


Manufacturer : ELRO
Factory number : CS95DVR
Package weight : 1.775 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Technology
    • External
    • Design
    • Set
    • Assembly
    • Compact
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • 2.4 GHz
  • Display
    • Resolution
    • 640 x 480
  • Measures
    • Ø
    • 62 mm
    • Length
    • 95 mm
  • Implementation
    • Protection class
    • IP44
Datasheet/manual
Additional and alternative products: